Filter Your Search
1 - 2 of 2 results
|
LM4570LQ/NOPB
Texas Instruments
|
$0.8429 | Yes | Yes | Active | 3 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 5.3 V | 5.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVQCCN | LCC8,.08SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | GREEN, WQFN-8 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM4570LQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 5.5 mA | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | QCCN | LCC8,.08SQ,25 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown |