Filter Your Search
1 - 6 of 6 results
|
LM4890IBLX
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 1 | 20 kHz | TFBGA | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 1.045 mm | ROCHESTER ELECTRONICS LLC | BGA | MICRO, SMD-9 | 9 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
LM4890IBLX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | TFBGA | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 1.045 mm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-9 | not_compliant | |||||||
|
LM4890IBL
Texas Instruments
|
Check for Price | Obsolete | 1 | TFBGA | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.2 V | INDUSTRIAL | S-PBGA-B9 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 1.045 mm | TEXAS INSTRUMENTS INC | BGA | MICRO, SMD-9 | 9 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM4890IBL
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 1 | 20 kHz | TFBGA | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 1.045 mm | ROCHESTER ELECTRONICS LLC | BGA | MICRO, SMD-9 | 9 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
LM4890IBLX
Texas Instruments
|
Check for Price | Obsolete | 1 | TFBGA | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.2 V | INDUSTRIAL | S-PBGA-B9 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 1.045 mm | TEXAS INSTRUMENTS INC | BGA | MICRO, SMD-9 | 9 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM4890IBL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | TFBGA | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 1.045 mm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-9 | not_compliant |