Filter Your Search
1 - 3 of 3 results
|
LM4905LD/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | HVSON | 1.07 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | SON | HVSON, SOLCC8,.11,20 | 10 | compliant | EAR99 | 8542.33.00.01 | ||
|
LM4905LD/NOPB
Rochester Electronics LLC
|
Check for Price | No | Active | 1 | 20 kHz | HVSON | 1.07 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.2 V | INDUSTRIAL | S-XDSO-N10 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SON | LLP-10 | 10 | unknown | |||||||
|
LM4905LD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | HVSON | 1.07 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-10 | unknown |