Filter Your Search
1 - 4 of 4 results
|
LM4992SDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 2 | 20 kHz | HVSON | 1.07 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 18 mA | 2.2 V | INDUSTRIAL | R-XDSO-N14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 14 | UNSPECIFIED | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC14,.12,20 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
LM4992SDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | SON | AUDIO AMPLIFIER | 2 | 18 mA | INDUSTRIAL | R-PDSO-N14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||
|
LM4992SDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 2 | 20 kHz | HVSON | 1.07 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 18 mA | 2.2 V | INDUSTRIAL | R-XDSO-N14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-14 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LM4992SDX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | SON | AUDIO AMPLIFIER | 2 | 18 mA | INDUSTRIAL | R-PDSO-N14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 |