Filter Your Search
1 - 2 of 2 results
|
LM5109MAX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 12 V | 1 A | 56 ns | 56 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 3.4 mA | 14 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM5109MAX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 1 A | 56 ns | 56 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 14 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 |