Filter Your Search
1 - 3 of 3 results
|
LM5114BMFX/NOPB
Texas Instruments
|
$0.6210 | Yes | Yes | Active | 4.5 V | 7.6 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 1 | 7.6 A | 1.9 mA | 12.6 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM5114BMFX/S7003094
Texas Instruments
|
$0.8827 | Yes | Yes | Active | 4.5 V | 7.6 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 1 | 7.6 A | 1.9 mA | 12.6 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM5114BMFX
Texas Instruments
|
Check for Price | Obsolete | 12 V | 7.6 A | 27 ns | 27 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 12.6 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 6 |