Filter Your Search
1 - 1 of 1 results
|
LM600-12B15-Q
MORNSUN
|
Check for Price | Yes | Active | 230 V | 15 V | 264 V | 176 V | 13.5 V | 16.5 V | 40 A | 1 | NO | YES | Also Operates with 240-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 600 W | R-MXMA-X | BIS, CE, CQC, EN, UKCA | 60 °C | -20 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | MODULE | unknown |