Filter Your Search
1 - 2 of 2 results
|
LM6134AIM/NOPB
National Semiconductor Corporation
|
$3.1696 | Yes | Transferred | 4 mV | 14 V/us | 300 nA | 1.96 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 140 nA | YES | NO | YES | 7 V/us | 35 V | INDUSTRIAL | 10000 | 8000 | R-PDSO-G14 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LM6134AIM/NOPB
Texas Instruments
|
$3.5335 | Yes | Yes | Lifetime Buy | 2 mV | 14 V/us | 300 nA | 1.8 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 140 nA | YES | 30 nA | NO | NO | YES | NO | NO | 7 V/us | 35 V | INDUSTRIAL | 10000 | 8000 | NO | R-PDSO-G14 | Not Qualified | e3 | 107 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |