Filter Your Search
1 - 3 of 3 results
|
LM6144BIN/NOPB
Texas Instruments
|
$5.4215 | Yes | Yes | Active | 1 mV | 25 V/us | 526 nA | 3.2 mA | 84 dB | 4 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 280 nA | YES | 30 nA | NO | NO | YES | NO | NO | 11 V/us | 35 V | INDUSTRIAL | 17000 | 25000 | NO | R-PDIP-T14 | Not Qualified | e4 | 107 dB | 1 | 85 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.049 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | 1993-01-01 | Texas Instruments | ||
|
LM6144BIN/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 mV | 5 V/us | 300 nA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | 35 V | INDUSTRIAL | 9000 | R-PDIP-T14 | e3 | 76 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||||||||||||||
|
LM6144BIN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 mV | 5 V/us | 300 nA | 3.6 mA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | YES | 11 V/us | 35 V | INDUSTRIAL | 9000 | 25000 | R-PDIP-T14 | Not Qualified | e3 | 76 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 |