Filter Your Search
1 - 3 of 3 results
|
LMC660CM/NOPB
Texas Instruments
|
$2.0763 | Yes | Yes | Lifetime Buy | 3 mV | 1.1 V/us | 2 pA | 2.2 mA | 63 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 2 pA | YES | 1 pA | YES | NO | YES | NO | NO | 0.7 V/us | 16 V | COMMERCIAL | 1400 | 40000 | NO | R-PDSO-G14 | Not Qualified | e3 | 83 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMC660CM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6.3 mV | 1.1 V/us | 2 pA | 2.9 mA | 63 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.8 V/us | 16 V | COMMERCIAL | 1400 | 50000 | R-PDSO-G14 | Not Qualified | e3 | 83 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.899 mm | 8.6235 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LMC660CM/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 6.3 mV | 1.1 V/us | 2 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 16 V | COMMERCIAL | 1400 | R-PDSO-G14 | e3 | 83 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.899 mm | 8.6235 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 |