Filter Your Search
1 - 4 of 4 results
|
LMC662CN/NOPB
Texas Instruments
|
$1.3350 | Yes | Yes | Active | 3 mV | 1.1 V/us | 2 pA | 1.3 mA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 1 pA | YES | NO | YES | NO | NO | 0.7 V/us | 16 V | COMMERCIAL | 1400 | 40000 | NO | R-PDIP-T8 | Not Qualified | e4 | 83 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMC662CN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6.3 mV | 1.1 V/us | 2 pA | 1.8 mA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 2 pA | YES | YES | NO | YES | 0.8 V/us | 16 V | COMMERCIAL | 1400 | 50000 | R-PDIP-T8 | Not Qualified | e3 | 83 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LMC662CN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6.3 mV | 1.1 V/us | 2 pA | 1.8 mA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 2 pA | YES | YES | NO | YES | 0.8 V/us | 16 V | COMMERCIAL | 1400 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 83 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LMC662CN
Texas Instruments
|
Check for Price | No | No | Obsolete | 6.3 mV | 1.1 V/us | 2 pA | 1.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 2 pA | YES | YES | NO | YES | 0.7 V/us | 16 V | COMMERCIAL | 1400 | 40000 | R-PDIP-T8 | Not Qualified | e0 | 83 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |