Filter Your Search
1 - 4 of 4 results
|
LMC7101AIM5-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 mV | 0.4 V/us | 64 pA | 1.71 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 0.15 V/us | 15 V | INDUSTRIAL | 500 | 10000 | NO | R-PDSO-G5 | 74 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LMC7101AIM5-TR
Micrel Inc
|
Check for Price | No | Transferred | 6 mV | 0.4 V/us | 64 pA | 1.71 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 0.15 V/us | 15 V | INDUSTRIAL | 500 | 10000 | NO | R-PDSO-G5 | Not Qualified | e0 | 74 dB | 1 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICREL INC | SOT-23, 5 PIN | not_compliant | ||||||
|
LMC7101AIM5TR
Micrel Inc
|
Check for Price | No | Active | 6 mV | 1.71 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | 2.7/12 V | NO | NO | 0.15 V/us | 15 V | INDUSTRIAL | 10000 | NO | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | MICREL INC | TSOP, TSOP5/6,.11,37 | compliant | ||||||||||||||
|
LMC7101AIM5TR
Microchip Technology Inc
|
Check for Price | No | Active | 6 mV | 1.71 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | 2.7/12 V | NO | NO | 0.15 V/us | 15 V | INDUSTRIAL | 10000 | NO | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | MICREL INC | TSOP, TSOP5/6,.11,37 | compliant |