Parametric results for: LMD18200-2D/883NOPB under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lmd182002d883
Select parts from the table below to compare.
Compare
Compare
LMD18200-2D/883
Texas Instruments
$165.8831 No Active 42 V STANDARD 6 A HB BASED PERIPHERAL DRIVER WITH PWM BCDMOS TRANSIENT; THERMAL; UNDER VOLTAGE 1 SOURCE AND SINK 6 A 25 mA 55 V 12 V 55 V 12 V NO MILITARY R-CDIP-T24 Not Qualified 1 125 °C -55 °C MIL-STD-883 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 31.24 mm 5.33 mm 15.24 mm TEXAS INSTRUMENTS INC DIP DIP, 24 not_compliant EAR99 8542.39.00.01 Texas Instruments
LMD18200-2D/883
National Semiconductor Corporation
Check for Price No Transferred 42 V 6 A HB BASED PERIPHERAL DRIVER WITH PWM BCDMOS TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE AND SINK NO AUTOMOTIVE R-CDIP-T24 Not Qualified e0 1 125 °C -40 °C 260 MIL-STD-883 40 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP CERDIP-24 unknown EAR99 8542.39.00.01