Filter Your Search
1 - 2 of 2 results
|
LME49725MA/NOPB
National Semiconductor Corporation
|
$1.8468 | Yes | Transferred | 1 mV | 9 mA | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 90 nA | YES | NO | NO | NO | NO | NO | 19 V | INDUSTRIAL | 316000 | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||
|
LME49725MA/NOPB
Texas Instruments
|
$2.4332 | Yes | Obsolete | 1 mV | 15 V/us | 90 nA | 9 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | VOLTAGE-FEEDBACK | 90 nA | YES | NO | NO | NO | NO | NO | 38 V | INDUSTRIAL | 40000 | 316000 | NO | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | TEXAS INSTRUMENTS INC | compliant | SOIC-8 | EAR99 | 8542.33.00.01 |