Filter Your Search
1 - 1 of 1 results
|
LMZ14202EXTTZ/NOPB
Texas Instruments
|
$17.5308 | Yes | Yes | Active | 24 V | 3.3 V | 42 V | 6 V | 800 mV | 6 V | 2 A | 1 | YES | BUCK-BOOST | 1 MHz | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | MILITARY | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | HSOP, SMSIP7H,.55,50 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |