Filter Your Search
1 - 3 of 3 results
|
LOM67F-U2AB-24
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 1180.0 mcd | 610 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Orange | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2.30 X 1.30 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||
|
LOM67F-U2AB-24
OSRAM GmbH
|
Check for Price | Yes | Transferred | ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 1180.0 mcd | 610 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Orange | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 2.30 X 1.30 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||
|
LOM67F-U2AB-24-1-20-R18-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant |