Filter Your Search
1 - 6 of 6 results
|
LP2951ACS-5-0
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.005 % | 0.005 % | 1 | 29 V | 1.24 V | BIPOLAR | 1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | BULK | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
LP2951ACS-5-0/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.06 V | 4.94 V | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | MO-012, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
LP2951ACS-5.0
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 100 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 29 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SOP, | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
LP2951ACS-5-0
Sipex Corporation
|
Check for Price | No | Obsolete | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.06 V | 4.94 V | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
LP2951ACS-5-0/TR
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.005 % | 0.005 % | 1 | 29 V | 1.24 V | BIPOLAR | 1 % | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||
|
LP2951ACS-5.0
Calogic Inc
|
Check for Price | Obsolete | 5 V | 380 mV | 100 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 1 | 29 V | 1.24 V | BIPOLAR | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | CALOGIC LLC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.90.00.00 | Adjustable,Positive,Single Output,Ldo |