Filter Your Search
1 - 6 of 6 results
|
LP2992AIM5-5.0/NOPB
Texas Instruments
|
$0.9757 | Yes | Yes | Active | 16 V | 6 V | 5 V | 450 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 16 V | 0.016 % | 1 | 5.225 V | 4.775 V | BIPOLAR | 4.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2992AIM5-5.0
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 16 V | 6 V | 5 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 1 | 5.225 V | 4.775 V | R-PDSO-G5 | e0 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LP2992AIM5-5.0
Texas Instruments
|
Check for Price | No | Obsolete | 16 V | 6 V | 5 V | 450 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 16 V | 0.016 % | 1 | 5.225 V | 4.775 V | BIPOLAR | 4.5 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||
|
LP2992AIM5-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 16 V | 6 V | 5 V | 450 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 16 V | 0.016 % | 1 | 5.225 V | 4.775 V | BIPOLAR | 4.5 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP2992AIM5-5.0/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 16 V | 6 V | 5 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 1 | 5.225 V | 4.775 V | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LP2992AIM5-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 450 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 16 V | 0.016 % | 1 | 5.225 V | 4.775 V | BIPOLAR | 4.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |