Filter Your Search
1 - 4 of 4 results
![]() |
LP2992ILD-5.0/NOPB
Texas Instruments
|
$1.0636 | Yes | Yes | Active | 16 V | 6 V | 5 V | 450 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 16 V | 0.016 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDSO-N6 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | GREEN, LLP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2992ILD-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 450 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 16 V | 0.016 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDSO-N6 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
![]() |
LP2992ILD-5.0
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 V | 6 V | 5 V | 450 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 16 V | 0.016 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 6 | PLASTIC/EPOXY | HVSSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSSON, SOLCC6,.13,38 | 6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
LP2992ILD-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 16 V | 6 V | 5 V | 450 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 16 V | 0.016 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 6 | PLASTIC/EPOXY | HVSSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |