Filter Your Search
1 - 2 of 2 results
|
LP3950SL/NOPB
Texas Instruments
|
$2.4508 | Yes | Yes | Active | 2.8 V | 6 | STANDARD | SERIAL | 400 kHz | LED DISPLAY DRIVER | NO | 6 | 1 | 400 µA | 2.9 V | 2.7 V | 2.9 V | 1.65 V | YES | INDUSTRIAL | R-PQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.16X.24,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 5.5 mm | 800 µm | 4.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LP3950SL/NOPB
National Semiconductor Corporation
|
$2.4524 | Yes | Transferred | 2.8 V | YES | INDUSTRIAL | R-PQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.16X.24,20 | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown |