Filter Your Search
1 - 2 of 2 results
|
LP3981ILD-2.8/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 6 V | 2.7 V | 2.8 V | 132 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.0151 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PDSO-N6 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.15,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 3 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | GREEN, WSON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LP3981ILD-2.8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.7 V | 2.8 V | 132 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.0151 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-XDSO-N6 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.15,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 3 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |