Filter Your Search
1 - 2 of 2 results
|
LP3982IMMX-2.82/NOPB
Texas Instruments
|
$0.3311 | Yes | Yes | Active | 6 V | 2.5 V | 2.82 V | 120 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 6.5 V | 0.0076 % | 1 | 2.9046 V | 2.7354 V | CMOS | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP3982IMMX-2.82/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 2.82 V | 120 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 6.5 V | 0.0076 % | 1 | 2.9046 V | 2.7354 V | CMOS | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |