Filter Your Search
1 - 2 of 2 results
|
LPC1113FBD48/301,1
NXP Semiconductors
|
$2.6381 | Yes | Active | 32 | 50 MHz | 24576 | 8192 | CORTEX-M0 | 25 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 48 | SOT313-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
LPC1113FBD48/301,151
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 24576 | 8192 | CORTEX-M0 | 25 MHz | 42 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | FLASH | 100 mA | 3.6 V | 3.3 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | , |