Filter Your Search
1 - 1 of 1 results
|
LPC1768FET100,551
NXP Semiconductors
|
$9.5571 | Yes | Not Recommended | 32 | 100 MHz | 524288 | 65536 | CORTEX-M3 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 9 X 9 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-926-1, TFBGA-100 | 100 | SOT926-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |