Filter Your Search
1 - 3 of 3 results
|
LPC2460FBD208,551
NXP Semiconductors
|
$8.2251 | Yes | Not Recommended | 32 | 72 MHz | 100352 | ARM7 | 32 | 24 | 24 MHz | 160 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | QFP | 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208 | 208 | SOT459-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
LPC2460FBD208
NXP Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 32 | 72 MHz | 32 | 24 | 24 MHz | 160 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
LPC2460FBD208-S
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 |