Filter Your Search
1 - 1 of 1 results
|
LPC3130FET180,551
NXP Semiconductors
|
$5.2931 | Yes | Obsolete | 32 | 180 MHz | 98304 | ARM9 | 25 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 1.8V OR 3.3V SUPPLY | NO | YES | YES | YES | FLASH | 1.3 V | 1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 180 | PLASTIC/EPOXY | TFBGA | BGA180,14X14,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | 12 X 12 MM, 0.80 MM PITCH, PLASTIC, SOT570-3, TFBGA-180 | 180 | SOT570-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |