Filter Your Search
1 - 2 of 2 results
|
LPC47M157-NC
Rochester Electronics LLC
|
Check for Price | No | No | Active | PC-XT; PC-AT; PS/2; LPC | 4 | 4 | 14.318 MHz | 43 | YES | 3.3 V | CMOS | NO | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G128 | e0 | NOT SPECIFIED | 70 °C | 235 | NOT SPECIFIED | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | QFP-128 | 128 | unknown | ||||||
|
LPC47M157-NC
SMSC
|
Check for Price | No | Obsolete | PC-XT; PC-AT; PS/2; LPC | 4 | 4 | 14.318 MHz | 43 | YES | 3.3 V | CMOS | NO | 15 mA | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 235 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STANDARD MICROSYSTEMS CORP | QFP | QFP-128 | 128 | unknown | 8542.39.00.01 |