Filter Your Search
1 - 3 of 3 results
|
LPS3015-472MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 200 mΩ | 20 % | YES | 100 kHz | 1.2 A | 79 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.4 mm | 3.08 mm | 3.08 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3015-472MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 200 mΩ | 20 % | YES | 100 kHz | 1.2 A | 79 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.4 mm | 3.08 mm | 3.08 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3015-472MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 200 mΩ | 20 % | YES | 100 kHz | 1.2 A | 79 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.4 mm | 3.08 mm | 3.08 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 |