Filter Your Search
1 - 1 of 1 results
|
LPS3030-683MRD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 730 mΩ | 20 % | YES | 100 kHz | 620 mA | 12.1 MHz | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.9 mm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 |