Filter Your Search
1 - 4 of 4 results
|
LQH31CN100K03L
Murata Manufacturing Co Ltd
|
$0.3905 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1.69 Ω | 10 % | YES | 1 MHz | 230 mA | 20 MHz | FERRITE | 1206 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH31CN100K03K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1.69 Ω | 10 % | YES | 1 MHz | 230 mA | 20 MHz | FERRITE | 1206 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 1206 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH31CN100K03B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1.3 Ω | 10 % | YES | 1 MHz | 230 mA | 20 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 1206 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
LQH31CN100K03
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1.3 Ω | 10 % | YES | 1 MHz | 230 mA | 20 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - Copper (Cu) | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP, 1206 | compliant | EAR99 | 8504.50.80.00 |