Filter Your Search
1 - 2 of 2 results
![]() |
LR645LG-G
Supertex Inc
|
$0.5958 | Yes | Yes | Transferred | 7 V | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 5 % | 1 | 12 V | 8 V | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SUPERTEX INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
LR645LG-G
Microchip Technology Inc
|
$0.8239 | Yes | Active | 5.7 V | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 5 % | 1 | 12 V | 8 V | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | 4.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, MS-012AA, GREEN, SOIC-8 | compliant | EAR99 | 8541.29.00.95 | Adjustable,Positive,Single Output,Standard Drop | Microchip |