Filter Your Search
1 - 2 of 2 results
|
LSM303DLHCTR
STMicroelectronics
|
$2.7124 | Yes | Obsolete | 2.5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.16 V | INDUSTRIAL | R-PBGA-BU14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | VFLGA | LCC14,.12X.2,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | BUTT | 800 µm | BOTTOM | 5 mm | 1 mm | 3 mm | STMICROELECTRONICS | LGA | LGA-14 | 14 | compliant | 8542.39.00.01 | STMicroelectronics | |||
|
LSM303DLHC
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.16 V | INDUSTRIAL | R-PBGA-BU14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 225 | 30 | 14 | PLASTIC/EPOXY | VFLGA | LCC14,.12X.2,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BUTT | 800 µm | BOTTOM | 5 mm | 1 mm | 3 mm | STMICROELECTRONICS | LGA | LGA-14 | 14 | unknown | 8542.39.00.01 | STMicroelectronics |