Filter Your Search
1 - 2 of 2 results
|
LSP2015CAAD150
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.5 V | 2.2 V | 1.5 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 6 V | 0.0099 % | 0.015 % | 1 | 1.5225 V | 1.4775 V | CMOS | 1.5 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.35 mm | DIODES INC | SOT-23, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||
|
LSP2015CAAD150
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | LITE-ON SEMICONDUCTOR CORP | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |