Filter Your Search
1 - 1 of 1 results
|
LT1006CJ8
Linear Technology
|
Check for Price | No | Obsolete | 300 µV | 1.2 V/us | 23 nA | 620 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | -22 V | YES | 0.25 V/us | 22 V | COMMERCIAL | 250000 | R-CDIP-T8 | Not Qualified | e0 | 114 dB | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |