Filter Your Search
1 - 10 of 12 results
|
LT1084CP#PBF
Linear Technology
|
$6.3177 | Yes | Yes | Obsolete | 1.3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.033 | 0.4 % | 1 | 15 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SIP3,.1,215 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 5.5 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-3P | LEAD FREE, PLASTIC, TO-247, TO-3P, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
LT1084CP-12#PBF
Linear Technology
|
$6.4876 | Yes | Yes | Obsolete | 25 V | 13.5 V | 12 V | 1.5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.025 % | 0.072 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-247 | SIP3,.1,215 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 5.5 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-3-3L | PLASTIC, TO-247, TO-3, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LT1084CP-5#PBF
Linear Technology
|
$11.6000 | Yes | Yes | Obsolete | 20 V | 6.5 V | 5 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-247 | SIP3,.1,215 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 5.5 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-3P | PLASTIC, TO-3P, 3 PIN | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LT1084CP-5
Semtech Corporation
|
Check for Price | Obsolete | 5 V | 1.3 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.02 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-247 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMTECH CORP | TO-247 | TO-247, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
LT1084CP-12
Semtech Corporation
|
Check for Price | Obsolete | 12 V | 1.3 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.048 % | 1 | 12.24 V | 11.76 V | 2 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-247 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMTECH CORP | TO-247 | TO-247, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
LT1084CP#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 1.3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.033 | 0.4 % | 1 | 15 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,215 | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN | THROUGH-HOLE | 5.5 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-3P | , SIP3,.1,215 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
|
LT1084CP
Linear Technology
|
Check for Price | No | No | Obsolete | 1.3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.033 | 0.4 % | 1 | 15 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | SIP3,.1,215 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | 5.5 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-3P | PLASTIC, TO-247, TO-3P, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
LT1084CP-5
Linear Technology
|
Check for Price | No | No | Obsolete | 20 V | 6.5 V | 5 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-247 | SIP3,.1,215 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | 5.5 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-3-3L | TO-247, SIP3,.1,215 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LT1084CP(ADJ)
Semtech Corporation
|
Check for Price | Obsolete | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 15 V | 1.5 V | 1 | 1.2 V | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-247 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMTECH CORP | TO-247 | TO-247, | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
LT1084CP-12
Linear Technology
|
Check for Price | No | No | Obsolete | 25 V | 13.5 V | 12 V | 1.5 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.025 % | 0.072 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-247 | SIP3,.1,215 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | 5.5 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-3-3L | TO-247, SIP3,.1,215 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |