Filter Your Search
1 - 2 of 2 results
|
LT1112S8#PBF
Linear Technology
|
$2.0737 | Yes | Transferred | 150 µV | 0.27 V/us | 350 pA | 900 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 230 pA | YES | YES | YES | YES | -20 V | 0.13 V/us | 20 V | COMMERCIAL | 750 | 400000 | R-PDSO-G8 | Not Qualified | e3 | 133 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1112S8#PBF
Analog Devices Inc
|
$6.7555 | No | Yes | Active | 150 µV | 0.27 V/us | 350 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 750 | R-PDSO-G8 | Not Qualified | e3 | 133 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices |