Filter Your Search
1 - 2 of 2 results
|
LT1172CT#06PBF
Linear Technology
|
$2.2596 | Yes | Transferred | 1.25 A | NO | 115 kHz | CURRENT-MODE | BIPOLAR | R-PZIP-T5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1172CT#06PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 60 V | 3 V | 2.5 A | 9 mA | NO | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | 5 | 05-08-1421 (FLOW 06) | not_compliant | TO-220, 5 PIN | Analog Devices |