Filter Your Search
1 - 4 of 4 results
|
LT1307CMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.1 V | 5 V | 1 V | 1.25 A | YES | BOOST | 750 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1307CMS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.1 V | 5 V | 1 V | 1.25 A | YES | BOOST | 750 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||
|
LT1307CMS8#TR
Linear Technology
|
Check for Price | No | Transferred | 1.1 V | 5 V | 1 V | 1.25 A | YES | BOOST | 750 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | TSSOP, | 8 | MS8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1307CMS8#TR
Analog Devices Inc
|
Check for Price | No | Active | 1.1 V | 5 V | 1 V | 1.25 A | YES | BOOST | 750 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | EAR99 | 8542.39.00.01 |