Filter Your Search
1 - 6 of 6 results
|
LT1460DCS8-10#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 9.99 V | 10.01 V | 12.5 V | 10.9 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LT1460DCS8-10#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 9.99 V | 10.01 V | 12.5 V | 10.9 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | ||||
|
LT1460DCS8-10#TR1460
Linear Technology
|
Check for Price | No | No | Transferred | 10 V | 9.99 V | 10.01 V | 12.5 V | 10.9 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP, | 8 | unknown | SOIC | EAR99 | 8542.39.00.01 | |||||||||
|
LT1460DCS8-10#TRPBF1460
Linear Technology
|
Check for Price | Active | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | unknown | SOIC | ||||||||||||||||||||||||||||||||||||||||||||
|
LT1460DCS8-10#TR
Linear Technology
|
Check for Price | No | Transferred | 10 V | 9.99 V | 10.01 V | 12.5 V | 10.9 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||||
|
LT1460DCS8-10#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.99 V | 10.01 V | 12.5 V | 10.9 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 |