Filter Your Search
1 - 2 of 2 results
|
LT1510CS#PBF
Linear Technology
|
$3.6670 | Yes | Transferred | 16 V | 2.465 V | 28 V | 8 V | 2 A | 16 V | 4.5 mA | YES | SINGLE | 200 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1510CS#PBF
Analog Devices Inc
|
$10.1933 | No | Yes | Active | 16 V | 2.465 V | 28 V | 8 V | 2 A | 4.5 mA | YES | SINGLE | 200 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices |