Filter Your Search
1 - 2 of 2 results
|
LT1585CT-3.38#PBF
Linear Technology
|
$4.0800 | Yes | Transferred | 7 V | 4.75 V | 3.38 V | 1.4 V | 4.6 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.00676 % | 0.0169 % | 1 | 3.465 V | 3.313 V | BIPOLAR | 2.5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 3 PIN | 3 | T | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1585CT-3.38#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7 V | 4.75 V | 3.38 V | 4.6 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.465 V | 3.313 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |