Filter Your Search
1 - 10 of 336 results
|
LT1790BCS6-2.5#TRMPBF
Linear Technology
|
$1.6092 | Yes | Transferred | 2.5 V | 2.4931 V | 2.5069 V | 3 V | 3 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.275 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||
|
LT1790BCS6-3#TRMPBF
Linear Technology
|
$1.6092 | Yes | Transferred | 3 V | 2.9918 V | 3.0082 V | 3.5 V | 3.5 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.275 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||
|
LT1790BCS6-4.096#TRMPBF
Linear Technology
|
$1.7058 | Yes | Transferred | 4.096 V | 4.0847 V | 4.1073 V | 4.6 V | 4.6 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.275 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||
|
LT1790BCS6-3.3#TRMPBF
Linear Technology
|
$1.7058 | Yes | Transferred | 3.3 V | 3.2909 V | 3.3091 V | 3.8 V | 3.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.275 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||
|
LT1790BCS6-1.25#TRMPBF
Linear Technology
|
$1.7058 | Yes | Transferred | 1.25 V | 1.2466 V | 1.2534 V | 2.6 V | 2.6 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.275 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||
|
LT1790BCS6-5#TRMPBF
Linear Technology
|
$1.7058 | Yes | Transferred | 5 V | 4.9863 V | 5.0137 V | 5.5 V | 5.5 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.275 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||
|
LT1790BCS6-2.048#TRMPBF
Linear Technology
|
$1.7058 | Yes | Transferred | 2.048 V | 2.0424 V | 2.0536 V | 2.8 V | 2.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.275 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||
|
LT1790BIS6-3#TRMPBF
Linear Technology
|
$2.0668 | Yes | Transferred | 3 V | 2.9876 V | 3.0124 V | 3.5 V | 3.5 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | 0.412 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | ||
|
LT1790BIS6-1.25#TRMPBF
Linear Technology
|
$2.0668 | Yes | Transferred | 1.25 V | 1.2448 V | 1.2552 V | 2.6 V | 2.6 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | 0.412 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | ||
|
LT1790BIS6-2.048#TRMPBF
Linear Technology
|
$2.0668 | Yes | Transferred | 2.048 V | 2.0396 V | 2.0564 V | 2.8 V | 2.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | 0.412 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 |