Filter Your Search
1 - 2 of 2 results
|
LT1801IS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 mV | 15 V/us | 2.25 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 65000 | R-PDSO-G8 | Not Qualified | e3 | 104 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
|
LT1801IS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 mV | 15 V/us | 2.25 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 65000 | R-PDSO-G8 | Not Qualified | e3 | 104 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |