Filter Your Search
1 - 2 of 2 results
|
LT1913IDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 25 V | 3.6 V | 6 A | YES | BUCK-BOOST | 2.7 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1913IDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 25 V | 3.6 V | 6 A | YES | BUCK-BOOST | 2.7 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices |