Filter Your Search
1 - 2 of 2 results
|
LT3071IUFD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 1.8 V | 800 mV | BIPOLAR | R-PQCC-N28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, QFN-28 | 28 | 05-08-1712 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||||
|
LT3071IUFD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 85 mV | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 0.076 | 1.63 % | 1 | 1.8 V | 800 mV | BIPOLAR | R-PQCC-N28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, QFN-28 | 28 | UFD | compliant | Adjustable,Positive,Single Output,Ldo | QFN | EAR99 | 8542.39.00.01 |