Filter Your Search
1 - 2 of 2 results
|
LT6004HMS8#PBF
Linear Technology
|
$1.2770 | Yes | Transferred | 1.6 mV | 200 V/us | 12 nA | 2.5 µA | 2 | OPERATIONAL AMPLIFIER | 8 V | -8 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | YES | -9 V | NO | NO | 200 V/us | 9 V | AUTOMOTIVE | 4000 | NO | S-PDSO-G8 | Not Qualified | e3 | 78 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6004HMS8#PBF
Analog Devices Inc
|
$3.5585 | No | Yes | Active | 1.6 mV | 200 V/us | 12 nA | 2 | OPERATIONAL AMPLIFIER | 8 V | -8 V | BIPOLAR | -9 V | 9 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 78 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |