Filter Your Search
1 - 8 of 8 results
|
LT6014CS8#PBF
Linear Technology
|
$1.6080 | Yes | Transferred | 175 µV | 0.2 V/us | 1 nA | 580 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 pA | YES | YES | YES | YES | -20 V | 0.12 V/us | 20 V | COMMERCIAL | 1600 | 250000 | R-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT6014CS8#PBF
Analog Devices Inc
|
$5.4524 | No | Yes | Active | 175 µV | 0.2 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 1600 | R-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||||
|
LT6014CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 175 µV | 0.2 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 1600 | R-PDSO-G8 | Not Qualified | e0 | 135 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LT6014CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 175 µV | 0.2 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 1600 | R-PDSO-G8 | Not Qualified | e0 | 135 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT6014CS8
Analog Devices Inc
|
Check for Price | No | Obsolete | 175 µV | 0.2 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 1600 | R-PDSO-G8 | Not Qualified | e0 | 135 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||
|
LT6014CS8
Linear Technology
|
Check for Price | No | Transferred | 175 µV | 0.2 V/us | 1 nA | 580 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 pA | YES | YES | YES | YES | -20 V | 0.12 V/us | 20 V | COMMERCIAL | 1600 | 250000 | R-PDSO-G8 | Not Qualified | e0 | 135 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT6014CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 175 µV | 0.2 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 1600 | R-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT6014CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 175 µV | 0.2 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 1600 | R-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |