Filter Your Search
1 - 1 of 1 results
|
LT8301ES5#WTRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 42 V | 2.7 V | 1.55 A | 5 V | YES | BUCK-BOOST | 430 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G5 | e3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | VSSOP, TSOP5/6,.11,37 | 5 | 05-08-1635 | compliant |