Filter Your Search
1 - 2 of 2 results
|
LT8301MPS5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 42 V | 2.7 V | 5 V | YES | 430 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PDSO-G5 | e3 | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | ||||||||
|
LT8301MPS5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 42 V | 2.7 V | 1.55 A | YES | BUCK-BOOST | 10.6 kHz | BY USING THE DIFFERENT TRANSFORMERS WE C... more | SWITCHING REGULATOR | CURRENT-MODE | 1 | R-PDSO-G5 | e3 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | S5 | compliant | SOT | EAR99 | 8542.39.00.01 |