Filter Your Search
1 - 2 of 2 results
|
LT8603IUJ#PBF
Linear Technology
|
$5.7716 | Yes | Transferred | 12 V | 42 V | 3 V | 5.3 A | YES | BUCK-BOOST | 2.2 MHz | ALSO HAVE A 3.8 AND 3.7 AMP OUT CURRENT | SWITCHING CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | S-PQCC-N40 | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-40 | 40 | UJ | compliant | EAR99 | 8542.39.00.01 | 2017-11-03 | |||||||||
|
LT8603IUJ#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 42 V | 3 V | 5.3 A | YES | BUCK-BOOST | 2.2 MHz | SEATED HT-CALCULATED | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | S-PQCC-N40 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | ANALOG DEVICES INC | QFN-40 | 40 | 05-08-1728 | compliant | 8542.39.00.01 | Analog Devices |